Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221CE24TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84X5867
Product RangeSCHNEIDER MODICON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $804.180 |
| 5+ | $703.660 |
| 10+ | $583.030 |
| 25+ | $522.720 |
| 50+ | $482.510 |
Price for:Each
Minimum: 1
Multiple: 1
$804.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221CE24TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84X5867
Product RangeSCHNEIDER MODICON Series
Technical Datasheet
No. of Digital Inputs24
No. of Digital Outputs24
Product RangeSCHNEIDER MODICON Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM221CE24T is a 24-input 24-output Transistor PNP Ethernet Controller with transistor discrete output and positive logic output. It offers sink or source (positive/negative) discrete input logic and adjustable PID regulator up to 14 simultaneous regulation loops.
- IP20 Protection rating
- Overload and short-circuit protection at 1.3A
- ≤35A Inrush current
- ≤14W at 24V Power consumption
- 1s Automatic reset
Applications
Automation & Process Control
Technical Specifications
No. of Digital Inputs
24
Product Range
SCHNEIDER MODICON Series
No. of Digital Outputs
24
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
