Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221CE16RCopy
Newark Part No.84X5864
Product RangeModicon M221 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $534.210 |
| 2+ | $467.430 |
| 5+ | $387.300 |
Price for:Each
Minimum: 1
Multiple: 1
$534.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221CE16RCopy
Newark Part No.84X5864
Product RangeModicon M221 Series
Technical Datasheet
No. of Digital Inputs9
No. of Digital Outputs7
Product RangeModicon M221 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM221CE16R is a 16 input/output Logic Controller with embedded Ethernet offers best-in-class performance. It requires minimal installation and offers tremendous versatility in building the right solution for you and your customers. Connect a simple remote operator panel for instant maintenance and machine visualization. It is small yet powerful logic controller for small machines and your hardwired motion solution needs.
- Everything you need is embedded
- High degree of flexibility lets you add additional modules easily
- 10-bit Analogue input resolution
- 10mA at 5VDC Minimum load for relay output
- 1s Reset time
- IP20 Protection rating (with protective cover in place)
- Relay normally open discrete output
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Digital Inputs
9
Product Range
Modicon M221 Series
No. of Digital Outputs
7
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
