Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221C40RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84X5874
Product RangeSCHNEIDER MODICON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $870.500 |
| 5+ | $761.690 |
| 10+ | $631.110 |
| 25+ | $565.830 |
| 50+ | $522.300 |
Price for:Each
Minimum: 1
Multiple: 1
$870.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM221C40RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84X5874
Product RangeSCHNEIDER MODICON Series
Technical Datasheet
No. of Digital Inputs40
No. of Digital Outputs40
Product RangeSCHNEIDER MODICON Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM221C40R is a 40-input 40-output M221 relay Logic Controller with relay normally open discrete output. It offers sink or source (positive/negative) discrete input logic and adjustable PID regulator up to 14 simultaneous regulation loops.
- IP20 Protection rating
- ≤40A Inrush current
- ≤67VA at 100 to 240V Power consumption
Applications
Automation & Process Control
Technical Specifications
No. of Digital Inputs
40
Product Range
SCHNEIDER MODICON Series
No. of Digital Outputs
40
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
