Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02DN23G7
Newark Part No.38Y9605
Product RangeTeSys N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,245.180 |
| 3+ | $1,172.790 |
| 5+ | $1,071.440 |
| 10+ | $1,035.240 |
| 25+ | $962.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,245.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02DN23G7
Newark Part No.38Y9605
Product RangeTeSys N Series
Technical Datasheet
Load Current Inductive45A
Relay MountingDIN Rail, Panel
Operating Voltage600V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC345A
Product RangeTeSys N Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
45A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys N Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
25hp
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
45A
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
