Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02BN13BDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y9588
Product RangeTeSys N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.300 |
| 5+ | $216.120 |
| 10+ | $213.930 |
| 25+ | $207.380 |
| 50+ | $203.230 |
Price for:Each
Minimum: 1
Multiple: 1
$218.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02BN13BDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y9588
Product RangeTeSys N Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail, Panel
Operating Voltage600V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC318A
Product RangeTeSys N Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
18A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys N Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
5hp
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
18A
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
