Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSZ1RV1202
Newark Part No.50AJ8863
Product RangeAltivar Machine ATV320 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.440 |
| 10+ | $65.570 |
| 25+ | $60.370 |
| 50+ | $57.120 |
| 100+ | $51.440 |
| 250+ | $49.340 |
| 500+ | $47.340 |
Price for:Each
Minimum: 1
Multiple: 1
$69.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSZ1RV1202
Newark Part No.50AJ8863
Product RangeAltivar Machine ATV320 Series
Technical Datasheet
Track Resistance2.2kohm
No. of Turns1Turns
Track Taper-
Power Rating-
Resistance Tolerance-
Product RangeAltivar Machine ATV320 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer Terminals-
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
2.2kohm
Track Taper
-
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
-
Product Length
-
Product Height
-
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
-
Product Range
Altivar Machine ATV320 Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate