Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP10
Newark Part No.28Y7580
Product RangeSSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.550 |
| 5+ | $47.680 |
| 10+ | $44.050 |
| 25+ | $39.930 |
| 50+ | $35.580 |
| 100+ | $33.880 |
| 250+ | $33.160 |
Price for:Each
Minimum: 1
Multiple: 1
$51.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP10
Newark Part No.28Y7580
Product RangeSSR Series
Technical Datasheet
Product RangeSSR Series
Thermal Resistance1°C/W
Heat Sink MountingPanel
External Length60.2mm
External Height132.1mm
External Width76.2mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
SSR Series
Heat Sink Mounting
Panel
External Height
132.1mm
SVHC
No SVHC (07-Jul-2017)
Thermal Resistance
1°C/W
External Length
60.2mm
External Width
76.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate