Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP02
Newark Part No.28Y7578
Product RangeSSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.120 |
| 5+ | $166.380 |
| 10+ | $147.600 |
| 25+ | $135.070 |
| 50+ | $128.810 |
| 100+ | $122.550 |
Price for:Each
Minimum: 1
Multiple: 1
$177.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP02
Newark Part No.28Y7578
Product RangeSSR Series
Technical Datasheet
Product RangeSSR Series
Thermal Resistance0.2°C/W
Heat Sink MountingPanel
External Length57.9mm
External Height250mm
External Width247.7mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
SSR Series
Heat Sink Mounting
Panel
External Height
250mm
SVHC
No SVHC (07-Jul-2017)
Thermal Resistance
0.2°C/W
External Length
57.9mm
External Width
247.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
