Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1D425BDTCopy
Newark Part No.13AC1638
Product RangeHarmony SSP1 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.190 |
| 5+ | $42.540 |
| 10+ | $40.890 |
| 25+ | $38.840 |
| 50+ | $36.900 |
| 100+ | $36.870 |
| 250+ | $36.130 |
| 5000+ | $35.400 |
Price for:Each
Minimum: 1
Multiple: 1
$44.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1D425BDTCopy
Newark Part No.13AC1638
Product RangeHarmony SSP1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max150VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeHarmony SSP1 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
SSP1D425BDT is a Harmony SSP solid state panel mount single-phase relay rated 25A, controlled with a 3.5V to 32V DC input, has a rated load voltage of 1V to 150V DC with DC switching. It has a visual indicator showing the status of its input and an alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts. The factory-installed thermal pad provides longer-lasting thermal performance of the relay and a lower risk of downtime.
- Silent and reliable due to the absence of moving contacts
- Resistant to shocks, vibration and pollution, which makes it ideal for harsh industrial environments
- Unlimited electrical endurance: reduce your maintenance and downtime costs
- 1 NO contact type and configuration
- 3.5 to 32V DC [Uc] control circuit voltage
- 0.1ms turn-on, 0.1ms turn-off response time
- Insulation resistance is 1000Mohm at 500V DC
- Ambient air temperature for operation range from -40 to 176°F (-40 to 80°C)
- EAC, UL, CSA certified, CSA C22.2 No 14-13, EN/IEC 62314, EN/IEC 60950-1, UL 508 standard
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
150VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
Harmony SSP1 Series
Alternatives for SSP1D425BDT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
