Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP05XDSE10ACopy
Newark Part No.61AK0844
Product RangeSquare D XDSE Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP05XDSE10ACopy
Newark Part No.61AK0844
Product RangeSquare D XDSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current100kA
Continuing Operating Voltage Max552V
Suppressor MountingPanel / Chassis
Product RangeSquare D XDSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Surge current is 100A per phase, voltage rating is 480VAC delta
- Number of phase is 3, 3-wire (isolated ground) configuration
- MCOV is 522V, rated current is 20kA
- Input voltage is 1800V L - G, 2000V N - G
- XDSE, SPD type 2
- NEMA 4X enclosure rating
- Height is 5.98inch, width is 5.98inch, depth is 3.98inch
Warnings
Can expose users to chemicals including DINP, which is known to State of California to cause cancer and DIDP which is known to State of California to cause birth defects or other reproductive harm.
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
552V
Product Range
Square D XDSE Series
SVHC
To Be Advised
No. of Poles
3 Pole
Peak Surge Current
100kA
Suppressor Mounting
Panel / Chassis
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
