Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP04XDSE15A1
Newark Part No.61AK0842
Product RangeSquare D XDSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,212.750 |
| 3+ | $1,168.650 |
| 5+ | $1,051.050 |
| 10+ | $1,029.000 |
| 25+ | $970.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,212.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP04XDSE15A1
Newark Part No.61AK0842
Product RangeSquare D XDSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1
Peak Surge Current150kA
Continuing Operating Voltage Max277VAC
Suppressor MountingPanel
Product RangeSquare D XDSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Surge current is 150A per phase, voltage rating is 480Y/277VAC
- Number of phase is 3, 4-wire (isolated ground) configuration
- MCOV is 320V, rated current is 20kA
- Input voltage is 1200V L-N, 1200V L - G, 1200V L - L, 2000V N - G
- XDSE, SPD type 1
- NEMA 4X enclosure rating
- Height is 5.98inch, width is 5.98inch, depth is 3.98inch
Warnings
Can expose users to chemicals including DINP, which is known to State of California to cause cancer and DIDP which is known to State of California to cause birth defects or other reproductive harm.
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1
Continuing Operating Voltage Max
277VAC
Product Range
Square D XDSE Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
150kA
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate