Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP030SLACSE39
Newark Part No.61AK0837
Product RangeSurgelogic SLACSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.520 |
| 3+ | $372.460 |
| 5+ | $334.980 |
| 10+ | $327.950 |
| 25+ | $309.210 |
Price for:Each
Minimum: 1
Multiple: 1
$386.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP030SLACSE39
Newark Part No.61AK0837
Product RangeSurgelogic SLACSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles1 Pole
SPD TypeType 2
Peak Surge Current39kA
Continuing Operating Voltage Max30VDC
Suppressor MountingSurface Mount
Product RangeSurgelogic SLACSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Surge current is 39kA, 10kA signal, voltage rating is 30VDC
- Service voltage is 120V, rated current is 15A
- Surgelogic, SLACSE
- Surface device mounting
- Height is 0.70inch, width is 0.70inch, depth is 0.30inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
30VDC
Product Range
Surgelogic SLACSE Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
39kA
Suppressor Mounting
Surface Mount
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate