Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP030DRSE10
Newark Part No.61AK0836
Product RangeSquare D XDSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.070 |
| 5+ | $77.540 |
| 10+ | $73.910 |
| 25+ | $70.280 |
| 50+ | $63.480 |
Price for:Each
Minimum: 1
Multiple: 1
$82.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP030DRSE10
Newark Part No.61AK0836
Product RangeSquare D XDSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current10kA
Continuing Operating Voltage Max30VDC
Suppressor MountingDIN Rail
Product RangeSquare D XDSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Clamping voltage is 36VDC, surge current is 10kA
- Voltage rating is 30VDC, rated current is 0.15A
- Surgelogic, DRSE
- DIN rail device mounting
- Height is 2.25inch, width is 0.80inch, depth is 1.10inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
30VDC
Product Range
Square D XDSE Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate