Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP02XDSE20A
Newark Part No.51AK2703
Product RangeSquare D XDSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,351.350 |
| 3+ | $1,302.210 |
| 5+ | $1,171.170 |
| 10+ | $1,146.600 |
| 25+ | $1,081.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,351.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP02XDSE20A
Newark Part No.51AK2703
Product RangeSquare D XDSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current200A
Continuing Operating Voltage Max150V
Suppressor MountingFlange Mount
Product RangeSquare D XDSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Surge current is 200A per phase, voltage rating is 480Y/277VAC
- Number of phases is 3 phase, wiring configuration is 4-wire
- MCOV is 150V, rated current is 20kA
- Input voltage is 700V L-N, 700V L - G, 600V L - L, 1000V N - G
- Height 5.98inch, width is 5.98inch, depth is 3.98inch
- NEMA 4X enclosure rating
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
150V
Product Range
Square D XDSE Series
SVHC
To Be Advised
No. of Poles
3 Pole
Peak Surge Current
200A
Suppressor Mounting
Flange Mount
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate