Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM3A325BDRCopy
Newark Part No.13AC1601
Product RangeHarmony SSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $184.140 |
| 10+ | $163.350 |
| 25+ | $149.490 |
| 50+ | $142.560 |
| 100+ | $135.630 |
Price for:Each
Minimum: 5
Multiple: 5
$920.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM3A325BDRCopy
Newark Part No.13AC1601
Product RangeHarmony SSM Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current25A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHarmony SSM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
Harmony SSM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
