Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZRA1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.28Y7491
Product RangeHarmony SSLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.360 |
| 25+ | $8.190 |
| 50+ | $8.030 |
| 100+ | $7.860 |
| 250+ | $7.690 |
Price for:Each
Minimum: 10
Multiple: 10
$83.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZRA1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.28Y7491
Product RangeHarmony SSLZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins5Pins
Current Rating6A
Voltage Rating24VDC
Product RangeHarmony SSLZ Series
SVHCTo Be Advised
Product Overview
The SSLZRA1 is a 6A 5/24VDC clip-on 35mm DIN-rail mount Socket with spring clamp terminals for SSL series solid state relays.
- IP20 Protection
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
6A
Product Range
Harmony SSLZ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
