Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D101BD
Newark Part No.28Y7508
Product RangeHarmony SSL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.340 |
| 25+ | $11.960 |
| 50+ | $10.790 |
| 100+ | $10.280 |
| 250+ | $10.060 |
Price for:Each
Minimum: 12
Multiple: 12
$160.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D101BD
Newark Part No.28Y7508
Product RangeHarmony SSL Series
Technical Datasheet
Load Current100mA
Operating Voltage Max48VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min16VDC
Control Voltage Max30VDC
Product RangeHarmony SSL Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
100mA
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
16VDC
Product Range
Harmony SSL Series
Operating Voltage Max
48VDC
Relay Terminals
Through Hole
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate