Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH7178
Product RangeHarmony SSL Series
Your Part Number
141 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
| 5+ | $23.130 |
| 10+ | $22.660 |
| 25+ | $22.180 |
| 50+ | $21.710 |
| 100+ | $21.240 |
| 250+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH7178
Product RangeHarmony SSL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Operating Voltage Max24VDC
Load Current3.5A
Switching ModeZero Crossing
Relay MountingSocket
Relay TerminalsQuick Connect
Operating Voltage Min1VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Current
3.5A
Relay Mounting
Socket
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Operating Voltage Max
24VDC
Switching Mode
Zero Crossing
Relay Terminals
Quick Connect
Control Voltage Min
15VDC
Product Range
Harmony SSL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
