Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SSD1A345BDC2Copy |
| Newark Part No. | 12AJ8149 |
| Product Range | Harmony SSD1 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.890 |
| 5+ | $174.900 |
| 10+ | $144.920 |
| 25+ | $129.930 |
| 50+ | $119.930 |
| 100+ | $111.940 |
| 10000+ | $105.940 |
Price for:Each
Minimum: 1
Multiple: 1
$199.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SSD1A345BDC2Copy |
| Newark Part No. | 12AJ8149 |
| Product Range | Harmony SSD1 Series |
| Technical Datasheet | |
| Load Current | 45A |
| Operating Voltage Max | 600VAC |
| Control Voltage Max | 32VDC |
| Switching Mode | Zero Voltage Turn On |
| Contactor Mounting | DIN Rail |
| Contactor Terminals | Screw |
| Operating Voltage Min | 48VAC |
| Control Voltage Min | 4VDC |
| Product Range | Harmony SSD1 Series |
| SVHC | To Be Advised |
Technical Specifications
| Load Current | 45A |
|---|---|
| Control Voltage Max | 32VDC |
| Contactor Mounting | DIN Rail |
| Operating Voltage Min | 48VAC |
| Product Range | Harmony SSD1 Series |
| Operating Voltage Max | 600VAC |
|---|---|
| Switching Mode | Zero Voltage Turn On |
| Contactor Terminals | Screw |
| Control Voltage Min | 4VDC |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
