Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1A320BDC3Copy
Newark Part No.12AJ8127
Product RangeHarmony SSD1 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.750 |
| 5+ | $110.910 |
| 10+ | $91.900 |
| 25+ | $82.390 |
| 50+ | $76.050 |
| 100+ | $70.980 |
| 250+ | $67.180 |
Price for:Each
Minimum: 1
Multiple: 1
$126.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1A320BDC3Copy
Newark Part No.12AJ8127
Product RangeHarmony SSD1 Series
Technical Datasheet
Load Current20A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Voltage Turn On
Contactor MountingDIN Rail
Contactor TerminalsSpring
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeHarmony SSD1 Series
SVHCTo Be Advised
Technical Specifications
Load Current
20A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
Harmony SSD1 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Voltage Turn On
Contactor Terminals
Spring
Control Voltage Min
4VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
