Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261FUCopy
Newark Part No.24AJ2243
Product RangeZelio Logic
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $565.450 |
Price for:Each
Minimum: 1
Multiple: 1
$565.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261FUCopy
Newark Part No.24AJ2243
Product RangeZelio Logic
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs16
No. of Digital Outputs10
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Zelio Logic
No. of Analog Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
