
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SOMNACCZXSPAZZCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 55Y5244 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,436.970 |
| 2+ | $1,257.350 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SOMNACCZXSPAZZCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 55Y5244 |
| Technical Datasheet | |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | - |
| Kit Contents | SoMachine V4.1 Software |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The SOMNACCZXSPAZZ is a SoMachine Software V4.1 Single License with registration. This basic programming software is user-friendly tool designed to develop projects on Modicon M221 or Modicon M221 Book logic controllers. It can convert applications created on TwidoSuite and TwidoSoft. It is compatible with the HMI controller, Modicon LMC058, Modicon M258, Altivar IMC, Modicon M238, Modicon M241, Modicon M251 and Modicon LMC078. This software supports Windows 7 Professional 32/64-bit and Windows XP Professional SP3 32-bit. It offers a modern interface, so that getting started is efficient, due to functions available, user-friendly and fast. It creates an operator interface for TMH2GDB remote graphic display TMH2GDB.
- Controller programming services - Multi-tasking, online changes and watch windows
- HMI-based services - Action tables, alarms and printing
- Motion services - CAM profile editor, sample application trace and visualization screens
- Global services - Project documentation printing, project comparison, user access and profile
- Integrated fieldbus configurators - Control network, fieldbus, connectivity and web visualization
- Documentation is supplied in electronic format
Applications
Automation & Process Control, Industrial
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | - |
| Supply Voltage Max | - |
| SVHC | To Be Advised |
| No. of Outputs | - |
|---|---|
| Kit Contents | SoMachine V4.1 Software |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
