Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSH31002P02A2000Copy
Newark Part No.94X4165
Product RangePacDrive 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,953.780 |
| 3+ | $2,846.370 |
| 5+ | $2,559.950 |
| 10+ | $2,506.240 |
| 25+ | $2,363.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,953.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSH31002P02A2000Copy
Newark Part No.94X4165
Product RangePacDrive 3 Series
Technical Datasheet
Servo Motor Type-
Voltage Rating Max480V
Torque Max51.33in-lb
Rotational Speed Max6000rpm
Product RangePacDrive 3 Series
SVHCTo Be Advised
Technical Specifications
Servo Motor Type
-
Torque Max
51.33in-lb
Product Range
PacDrive 3 Series
Voltage Rating Max
480V
Rotational Speed Max
6000rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
