Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SH30701P11F2000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 71Y7020 |
| Product Range | PacDrive 3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,525.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,525.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SH30701P11F2000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 71Y7020 |
| Product Range | PacDrive 3 Series |
| Technical Datasheet | |
| Servo Motor Type | - |
| Voltage Rating Max | 480V |
| Torque Max | 11.06in-lb |
| Rotational Speed Max | 8000rpm |
| Product Range | PacDrive 3 Series |
| SVHC | To Be Advised |
Technical Specifications
| Servo Motor Type | - |
|---|---|
| Torque Max | 11.06in-lb |
| Product Range | PacDrive 3 Series |
| Voltage Rating Max | 480V |
|---|---|
| Rotational Speed Max | 8000rpm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
