
| Quantity | Price |
|---|---|
| 10+ | $16.650 |
| 50+ | $14.570 |
| 100+ | $12.070 |
| 250+ | $10.820 |
| 500+ | $9.990 |
Product Information
Product Overview
RXM miniature relays are part of Harmony electromechanical relays. This is a plug-in relay to be mounted on a RXZE socket. It is a 4 C/O relay (gold plated contact) with current rating of 3A, control circuit voltage of 120VAC 50/60 Hz. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the red pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor control, PLC Interfaces, power supplies, building equipment, especially those requiring low level contacts, RXM Relay should be used with a RXZE socket.
Technical Specifications
4PDT
2A
Socket
250V
Power - General Purpose
Silver Gold
CSA, IEC, UL
120VAC
Harmony RXM Series
-
Quick Connect
250V
4.43kohm
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
