| Quantity | Price |
|---|---|
| 10+ | $8.670 |
| 25+ | $7.730 |
| 50+ | $6.490 |
| 100+ | $6.200 |
| 250+ | $6.070 |
Product Information
Product Overview
The Zelio RXM series 12A miniature Electromechanical Plug-in Relay with 2C/O contacts, 10A with 3C/O contacts, 6A with 4C/O contacts and 3A low level relay with 4C/O contacts. All these relays have the same dimensions. The 2-pole bus jumper that can be used on sockets with separate contact terminals in order to simplify cabling when creating an equipotential link between the coil terminals. Removable lock-down door enabling forced maintaining of the contacts for test sequences or maintenance purposes. During operation, this lock-down door must always be in the closed position.
- Sockets with mixed or separate contact terminals
- A metal maintaining clamp for all sockets
- A plastic maintaining clamp for all sockets
- Clip-in legends for all the sockets except RXZ E2M114
- Spring return pushbutton for testing the contacts
- Mechanical relay status indicator
- LED (depending on version) indicating the relay status
- Removable legend for relay identification
- Four notches for rail mounting adapter or panel mounting adapter with fixing lugs
- Eight, eleven or fourteen Faston type pins
- Area by which the product can be easily gripped
- Mounting adapter enabling direct mounting of the relay on a panel
- Mounting adapter enabling direct mounting of the relay on a rail
Applications
Industrial
Technical Specifications
3PDT
10A
Socket
250V
Quick Connect
Silver
CSA, IEC, UL
12VDC
Harmony RXM Series
-
Power - General Purpose
250V
160ohm
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate