
| Quantity | Price |
|---|---|
| 1+ | $28.630 |
| 5+ | $28.060 |
| 10+ | $27.200 |
| 25+ | $26.660 |
| 50+ | $26.110 |
| 100+ | $25.570 |
| 250+ | $25.020 |
| 5000+ | $24.480 |
Product Information
Product Overview
RXM miniature plug-in relay belongs to the Schneider Electric Harmony electromechanical relays range. This is a pre-assembled relay mounted on a separate contact terminal socket with integrated clamp and legend. This is a 12A, 230VAC, 2 CO miniature mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. It also offers one-step lockable test button and LED indicator. The miniature relay socket connection is by screw connector type. This pre-assembled relay weighs 0.101Kg. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A) or 4 CO (6A) contacts.
Technical Specifications
DPDT
12A
Socket
250V
28V
15kohm
230VAC
Harmony RXM Series
Non Latching
Plug In
Silver Nickel
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
