Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2ED
Newark Part No.33M9942
Product RangeHarmony RXM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.820 |
| 250+ | $5.700 |
Price for:Each
Minimum: 240
Multiple: 240
$1,396.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2ED
Newark Part No.33M9942
Product RangeHarmony RXM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current12A
Product RangeHarmony RXM Series
Relay MountingQuick Connect
Coil TypeDC
Contact Voltage VAC250V
Relay Terminals-
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance2.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Quick Connect
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
2.6kohm
Coil Voltage
48VDC
Product Range
Harmony RXM Series
Coil Type
DC
Relay Terminals
-
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate