Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2B7PVSCopy
Newark Part No.12AJ7856
Product RangeHarmony RXM Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 5+ | $39.700 |
| 10+ | $38.480 |
| 25+ | $37.710 |
| 50+ | $36.940 |
| 100+ | $36.170 |
| 250+ | $35.400 |
| 5000+ | $34.630 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2B7PVSCopy
Newark Part No.12AJ7856
Product RangeHarmony RXM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current12A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance180ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
Harmony RXM Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
