Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC32P7Copy
Newark Part No.45Y3993
Product RangeHarmony RUM Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.460 |
Price for:Each
Minimum: 1
Multiple: 1
$23.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC32P7Copy
Newark Part No.45Y3993
Product RangeHarmony RUM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current10A
Product RangeHarmony RUM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance6.8kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The Zelio RUM series 10A Plug-in Universal Relay with 2 and 3C/O contacts and cylindrical or quick-connect (Faston type) pins. All of these relays have the same dimensions. The 2-pole bus jumper can be used on sockets with separate contact terminals in order to simplify cabling when creating an equipotential link between the coil terminals. The removable lock-down door enables continuous engagement of the contacts for test or maintenance purposes.
- Sockets with mixed or separate contact terminals
- Metal maintaining clamp for all RUM sockets
- Clip-in legends for the sockets
- Spring return pushbutton for testing the contacts
- Mechanical relay status indicator
- Removable ID tag for relay identification
- Finger grips for easy removal of the relay from a socket
- Eight or eleven cylindrical pins
- Eight or eleven quick-connect
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Coil Voltage
230VAC
Product Range
Harmony RUM Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
6.8kohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
