Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE1S48M
Newark Part No.20K2728
Product RangeHarmony RSZ Series
Also Known As785901618195
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE1S48M
Newark Part No.20K2728
Product RangeHarmony RSZ Series
Also Known As785901618195
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product RangeHarmony RSZ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RSZE1S48M from Schneider is a relay socket for use with RSB1A160, RSB2A080 series relays.
- Rated voltage is 300VAC
- Conventional free air thermal current is 12A
- Screw connector terminals
- UL, CSA approved
- IP20 conforming to EN/IEC 60529 standards
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
10A
Product Range
Harmony RSZ Series
Alternatives for RSZE1S48M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
