Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSLZRA2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6915 |
| Product Range | Harmony RSLZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
| 5+ | $29.280 |
| 10+ | $24.260 |
| 25+ | $21.750 |
| 50+ | $20.080 |
| 100+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$33.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSLZRA2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6915 |
| Product Range | Harmony RSLZ Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Spring Clamp |
| No. of Pins | 5Pins |
| Current Rating | 6A |
| Voltage Rating | 300VAC |
| Product Range | Harmony RSLZ Series |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 300VAC |
| SVHC | To Be Advised |
| Socket Terminals | Spring Clamp |
|---|---|
| Current Rating | 6A |
| Product Range | Harmony RSLZ Series |
Alternatives for RSLZRA2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
