Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1AB4NDCopy
Newark Part No.56T1736
Product RangeHarmony RSL Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1AB4NDCopy
Newark Part No.56T1736
Product RangeHarmony RSL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeHarmony RSL Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact Material-
Coil Resistance20.5kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
To Be Advised
Coil Voltage
60VDC
Product Range
Harmony RSL Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
20.5kohm
Alternatives for RSL1AB4ND
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
