Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120P7PVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ7832
Product RangeHarmony RSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.000 |
| 50+ | $31.180 |
| 100+ | $29.700 |
| 250+ | $29.060 |
Price for:Each
Minimum: 30
Multiple: 30
$1,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120P7PVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ7832
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current12A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance32.5kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
Harmony RSB Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
