Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPZF4Copy |
| Newark Part No. | 13M2756 |
| Product Range | RPZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $19.770 |
| 20+ | $17.300 |
| 50+ | $14.330 |
| 100+ | $12.850 |
| 250+ | $11.860 |
Price for:Each
Minimum: 10
Multiple: 10
$197.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPZF4Copy |
| Newark Part No. | 13M2756 |
| Product Range | RPZ Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | - |
| Current Rating | 15A |
| Voltage Rating | 250V |
| Product Range | RPZ Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The RPZF4 is a clip-on mounting Relay Socket with mixed contact terminal arrangement. It has the clip-on mounting on 35mm symmetrical DIN rail by screw mounting on panel fixing mode. It is compatible with the RPM (4 C/O) plug-in relays. It accepts 20 to 16AWG solid cable without cable end and 22 to 17AWG flexible cable with cable end screw clamp terminals.
- Flat shape of pin
- <lt/>250V Rated operational voltage
- IP20 Protection rating
- 2500V Dielectric strength
Applications
Industrial, Automation & Process Control, HVAC
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | - |
| Voltage Rating | 250V |
| SVHC | No SVHC (15-Jan-2018) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 15A |
| Product Range | RPZ Series |
Alternatives for RPZF4
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
