Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPZF1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6912 |
| Product Range | RPZ Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 5+ | $11.720 |
| 10+ | $9.710 |
| 25+ | $8.710 |
| 50+ | $8.040 |
| 100+ | $7.500 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPZF1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6912 |
| Product Range | RPZ Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | 5Pins |
| Current Rating | 16A |
| Voltage Rating | 250VAC |
| Product Range | RPZ Series |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 250VAC |
| SVHC | To Be Advised |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 16A |
| Product Range | RPZ Series |
Technical Docs (2)
Alternatives for RPZF1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
