Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM42P7Copy
Newark Part No.33M9832
Product RangeHarmony RPM Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $15.760 |
| 25+ | $14.120 |
Price for:Each
Minimum: 10
Multiple: 10
$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM42P7Copy
Newark Part No.33M9832
Product RangeHarmony RPM Series
Technical Datasheet
Coil Voltage230VAC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingSocket
Contact Voltage VAC250V
Contact Voltage VDC250V
Coil Resistance9.12kohm
SVHCTo Be Advised
Product Overview
Zelio RPM power plug-in relay has a coil control voltage of 230VAC and 4 changeover contacts 4PDT (quadruple pole double throw) with 15A current rating. It has LED indicators, a removable legend and a lock-down door.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- It is flexibility to design with easily gripped for space-saving
- IP40 rated
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
Coil Voltage
230VAC
Product Range
Harmony RPM Series
Contact Voltage VAC
250V
Coil Resistance
9.12kohm
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VDC
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
