Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM42F7Copy
Newark Part No.13M2752
Product RangeHarmony RPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.760 |
| 25+ | $14.120 |
Price for:Each
Minimum: 10
Multiple: 10
$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM42F7Copy
Newark Part No.13M2752
Product RangeHarmony RPM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingQuick Connect
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance2.22kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
Zelio RPM power plug-in relay has a coil control voltage of 120VAC and 4 changeover contacts 4PDT (quadruple pole double throw) with 15A current rating. It has LED indicators, a removable legend and a lock-down door.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- It is flexibility to design with easily gripped for space-saving
- IP40 rated
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
Contact Configuration
4PDT
Contact Current
15A
Relay Mounting
Quick Connect
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
2.22kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
Harmony RPM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Alternatives for RPM42F7
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
