Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM32BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6868
Product RangeHarmony RPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
| 5+ | $25.470 |
| 10+ | $21.110 |
| 25+ | $18.920 |
| 50+ | $17.470 |
| 100+ | $16.300 |
| 250+ | $15.430 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM32BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6868
Product RangeHarmony RPM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Nickel
Coil Resistance320ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
320ohm
Coil Voltage
24VDC
Product Range
Harmony RPM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RPM32BD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
