Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM12P7
Newark Part No.33M9801
Product RangeHarmony RPM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.970 |
| 25+ | $6.210 |
| 50+ | $5.220 |
| 100+ | $4.980 |
| 250+ | $4.870 |
Price for:Each
Minimum: 10
Multiple: 10
$69.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM12P7
Newark Part No.33M9801
Product RangeHarmony RPM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance15.72kohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
230VAC
Product Range
Harmony RPM Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
250V
Coil Resistance
15.72kohm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate