Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2BB7Copy
Newark Part No.13M2727
Product RangeHarmony RPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $13.150 |
Price for:Each
Minimum: 10
Multiple: 10
$131.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2BB7Copy
Newark Part No.13M2727
Product RangeHarmony RPF Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current30A
Product RangeHarmony RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance250ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RPF2BB7 is a plug-in Power Relay with silver tin oxide contacts and DPDT contact configuration. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Flat shape of pin
- 4kV Rated impulse withstand voltage
- 10mA Minimum switching current
- 17V Minimum switching voltage
- 170mW Minimum switching capacity
- 6500Ω AC 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VAC
Product Range
Harmony RPF Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
250ohm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
