Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7
Newark Part No.13M2725
Product RangeHarmony RPF Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7
Newark Part No.13M2725
Product RangeHarmony RPF Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeHarmony RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance1.6kohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RPF2AF7 is a Power Relay with DPST-NO silver tin oxide contacts and quick-connect terminals. This Zelio RPF-series DIN-rail and panel mount plug-in relay features without lockable test button control. Standard pin arrangement (with socket). Input and output current and voltage adaptation. Suitable for simple hard-wired logic control system cycles.
- Flat shape of pin
- 100000 cycles For resistive load electrical durability
- 2000VAC Dielectric strength
- 25ms Operate/release time
- -40 to 55°C Ambient air temperature range
- IP40 Protection rating
Applications
Industrial, Building Automation, Medical, HVAC
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
120VAC
Product Range
Harmony RPF Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
1.6kohm
Alternatives for RPF2AF7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
