Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMPT20BD
Newark Part No.13M2717
Product RangeHarmony Analog Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.850 |
| 5+ | $177.470 |
| 10+ | $169.170 |
| 25+ | $160.860 |
| 50+ | $145.300 |
Price for:Each
Minimum: 1
Multiple: 1
$187.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMPT20BD
Newark Part No.13M2717
Product RangeHarmony Analog Series
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy0.2%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail / Panel
Isolation InputNon Isolated
Product RangeHarmony Analog Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy
0.2%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail / Panel
Product Range
Harmony Analog Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate