Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMC1AABDCopy
Newark Part No.18AN1355
Product RangeHarmony Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.000 |
Price for:Each
Minimum: 1
Multiple: 1
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMC1AABDCopy
Newark Part No.18AN1355
Product RangeHarmony Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %0.03%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy %
0.03%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
Harmony Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
