Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UB3N30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6838
Product RangeHarmony RM35UB3 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $348.230 |
| 5+ | $346.160 |
| 10+ | $344.080 |
Price for:Each
Minimum: 1
Multiple: 1
$348.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UB3N30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6838
Product RangeHarmony RM35UB3 Series
Technical Datasheet
Product RangeHarmony RM35UB3 Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max277VAC
Phase Type3 Phase
Power Consumption3.9VA
Phase Monitoring Range Min114VAC
Phase Monitoring Range Max329VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM35UB3 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
277VAC
Power Consumption
3.9VA
Phase Monitoring Range Max
329VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
114VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
