Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UA11MW
Newark Part No.09P6669
Product RangeHarmony RM35UA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.040 |
| 5+ | $197.490 |
| 10+ | $188.250 |
| 25+ | $179.010 |
| 50+ | $161.690 |
Price for:Each
Minimum: 1
Multiple: 1
$209.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UA11MW
Newark Part No.09P6669
Product RangeHarmony RM35UA Series
Technical Datasheet
Product RangeHarmony RM35UA Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max264V
Power Consumption600mW
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM35UA Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Power Consumption
600mW
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
264V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate