Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA32MR
Newark Part No.75Y6212
Product RangeHarmony RM35JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.570 |
| 5+ | $181.840 |
| 10+ | $161.310 |
| 25+ | $147.620 |
| 50+ | $140.780 |
| 100+ | $133.940 |
Price for:Each
Minimum: 1
Multiple: 1
$193.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA32MR
Newark Part No.75Y6212
Product RangeHarmony RM35JA Series
Technical Datasheet
Product RangeHarmony RM35JA Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min150mA
Current Monitoring Range Max15A
Power Consumption1.5W
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM35JA Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
150mA
Power Consumption
1.5W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
