Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA31MWCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P6663
Product RangeHarmony RM35JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.520 |
| 5+ | $225.330 |
| 10+ | $186.700 |
Price for:Each
Minimum: 1
Multiple: 1
$257.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA31MWCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P6663
Product RangeHarmony RM35JA Series
Technical Datasheet
Product RangeHarmony RM35JA Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240VAC
Current Monitoring Range Min10mA
Current Monitoring Range Max500mA
Power Consumption3.5VA
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RM35JA31MW is a Current Control Relay with DPDT contact arrangement. The Zelio series modular measurement and control relay has cadmium-free contacts and self-extinguishing plastic housing.
- Over-current or undercurrent detection
- 2 C/O Output contacts
- 1250VA Switching capacity
- 1500ms for time delay Reset time
- ≤0.6W DC power consumption
- 0.3s Delay at power up
- <gt/>500MΩ at 500VDC Insulation resistance
- 100000 cycles Electrical durability
Applications
Industrial
Technical Specifications
Product Range
Harmony RM35JA Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Current Monitoring Range Min
10mA
Power Consumption
3.5VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
500mA
SVHC
No SVHC (07-Jul-2017)
Alternatives for RM35JA31MW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
