Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35BA10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09P6662
Product RangeHarmony RM35BA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.310 |
| 5+ | $333.940 |
| 10+ | $330.560 |
| 25+ | $320.440 |
| 50+ | $314.030 |
Price for:Each
Minimum: 1
Multiple: 1
$337.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35BA10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09P6662
Product RangeHarmony RM35BA Series
Technical Datasheet
Product RangeHarmony RM35BA Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max528VAC
Phase Type3 Phase
Power Consumption5VA
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM35BA Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
528VAC
Power Consumption
5VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
