Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TR33Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6830
Product RangeHarmony RM22 Series
Your Part Number
35 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.640 |
| 5+ | $175.420 |
| 10+ | $157.540 |
| 25+ | $145.620 |
| 50+ | $139.660 |
| 100+ | $133.700 |
Price for:Each
Minimum: 1
Multiple: 1
$185.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TR33Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6830
Product RangeHarmony RM22 Series
Technical Datasheet
Product RangeHarmony RM22 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min380V
Phase Monitoring Range Max480V
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM22 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
15VA
Phase Monitoring Range Max
480V
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380V
SVHC
To Be Advised
Alternatives for RM22TR33
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
